LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,773 In Stock | 1 : ¥3.06000 Cut Tape (CT) 5,000 : ¥0.65684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 70mcd | Square with Flat Top | 0.60mm | 2V | 20mA | - | Surface Mount | 615nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
2,575 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 55mcd Green, 80mcd Red | Rectangle with Flat Top | 2.00mm x 2.70mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.70mm W | 1.10mm |