LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,839 In Stock | 1 : ¥16.66000 Cut Tape (CT) 4,000 : ¥5.61163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 80mcd Red, 220mcd Green, 45mcd Blue | Square with Flat Top | 1.05mm | 2V Red, 2.8V Green, 3V Blue | 10mA Red, 5mA Green, 5mA Blue | 137° Red, 140° Green, 140° Blue | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | 631nm Red, 520nm Green, 466nm Blue | - | 0404 (1010 Metric) | - | 1.05mm L x 1.05mm W | 0.75mm | ||
5,014 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.48890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Clear | 230mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.8V | 5mA | 120° | Surface Mount, Right Angle | 525nm | 524nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
16,178 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 35mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 5mA | 120° | Surface Mount, Right Angle | 622nm | 625nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
9,672 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.66973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Clear | 260mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.8V | 5mA | 120° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm |