LED Indication - Discrete

Results: 3
Manufacturer
Lite-On Inc.Lumex Opto/Components Inc.SunLED
Series
-PX Series
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
25mcd35mcd317mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.70mm Dia1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.7V2V2.1V
Viewing Angle
60°130°140°
Wavelength - Dominant
571nm640nm-
Wavelength - Peak
574nm660nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
2-SMD-
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.85mm1.10mm1.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
440,434
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
46,101
In Stock
1 : ¥3.49000
Cut Tape (CT)
4,000 : ¥0.87837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
25mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.7V
20mA
140°
Surface Mount
-
660nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.20mm
XZM2MR53W-8
XZM2MR53W-8
LED RED CLEAR 2SMD
SunLED
5,761
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,000 : ¥1.58416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
317mcd
Round with Domed Top
0.70mm Dia
2.1V
20mA
60°
Surface Mount
640nm
660nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.85mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.