LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,950 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 25mcd | Round with Domed Top | 3mm, T-1 | 2.2V | 20mA | 60° | Through Hole | 568nm | 565nm | - | Radial | T-1 | 3.00mm Dia | 5.20mm | ||
26,077 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 16mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 60° | Through Hole | 617nm | 627nm | - | Radial | T-1 | 3.00mm Dia | 5.20mm | ||
4,950 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 15mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 60° | Through Hole | 588nm | 590nm | - | Radial | T-1 | 3.00mm Dia | 5.20mm | ||
69,592 In Stock | 1 : ¥5.44000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 550mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.8V | 2mA | 20° | Through Hole | 625nm | 640nm | - | Radial | T-1 3/4 (5mm) | 5.00mm Dia | 8.60mm |