LED Indication - Discrete

Results: 4
Manufacturer
KingbrightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueRedYellow
Millicandela Rating
4.5mcd54mcd104mcd150mcd
Lens Size
0.80mm x 0.50mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.1V3.3V
Viewing Angle
120°130°
Wavelength - Dominant
470nm588nm590nm631nm
Wavelength - Peak
468nm585nm590nm639nm
Package / Case
0402 (1005 Metric)0805 (2012 Metric)
Size / Dimension
1.00mm L x 0.50mm W2.00mm L x 1.25mm W
Height (Max)
0.60mm0.90mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KRKT
LED RED CLEAR SMD
Lite-On Inc.
231,071
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.47791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LTST-C171TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
78,155
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.62507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
APHHS
APHHS1005SYCK
LED YELLOW CLEAR CHIP SMD
Kingbright
62,414
In Stock
1 : ¥3.49000
Cut Tape (CT)
2,000 : ¥0.80367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2V
20mA
120°
Surface Mount
590nm
590nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LTST-C171YKT
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
28,767
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.45224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
4.5mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
130°
Surface Mount
588nm
585nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.