LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257,874 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.70750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
1,093 In Stock | 1 : ¥6.80000 Cut Tape (CT) 5,000 : ¥2.06328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 30mcd | Round with Flat Top | - | 2.1V | 20mA | 70° | Surface Mount | 567nm | 560nm | - | 2-SMD, No Lead | 1206 | 3.00mm L x 1.50mm W | 1.90mm |