LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,691 In Stock | 1 : ¥1.87000 Cut Tape (CT) 5,000 : ¥0.32492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
709,934 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
8,890 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥1.14756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | - | Colorless | Clear | 50mcd Green, 135mcd Yellow | Rectangle with Flat Top | 1.10mm x 0.90mm | 2V Green, 2V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount | 570nm Green, 590nm Yellow | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.70mm | |||
5,024 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥1.14756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Yellow | - | Colorless | Clear | 50mcd Red, 135mcd Yellow | Rectangle with Flat Top | 1.10mm x 0.90mm | 2.2V Red, 2V Yellow | 20mA Red, 20mA Yellow | 140° | Surface Mount | 640nm Red, 590nm Yellow | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.70mm | |||
39,284 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥2.75227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6.28mcd | Round with Flat Top | 2.41mm Dia | 1.8V | 2mA | 120° | Surface Mount | 570nm | 572nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.11mm |