LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,646 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 34mcd | Rectangle with Flat Top | 0.65mm x 0.35mm | 2.4V | 10mA | 135° | Surface Mount | 631nm | 639nm | - | 2-SMD, No Lead | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | |||
8,764 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 14mcd | Rectangle with Flat Top | 0.65mm x 0.35mm | 2.4V | 10mA | 135° | Surface Mount | 571nm | 572nm | - | 2-SMD, No Lead | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | |||
3,841 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.04837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 0.35mm x 0.65mm | 2.01V | 10mA | 140° | Surface Mount | 605nm | 611nm | - | 2-SMD, 0201 | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | |||
12,000 In Stock | 1 : ¥4.25000 Cut Tape (CT) 4,000 : ¥1.30081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 59mcd | Rectangle with Flat Top | 0.65mm x 0.35mm | 2.9V | 5mA | 140° | Surface Mount | 468nm | 463nm | - | 0201 (0603 Metric) | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | ||
8,920 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.21414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | Yellow | Diffused | 80mcd | Rectangle with Flat Top | 0.60mm x 0.30mm | 2.6V | 1mA | 150° | Surface Mount | - | - | - | 0201 (0603 Metric) | 2-SMD | 0.60mm L x 0.30mm W | 0.25mm |