LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,198 In Stock | 1 : ¥4.00000 Cut Tape (CT) 1,500 : ¥1.11270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Yellow | Independent | Colorless | Clear | 30mcd Red, 50mcd Yellow | Round with Domed Top | 1.80mm Dia | 1.8V Red, 1.9V Yellow | 2mA Red, 2mA Yellow | 20° | Surface Mount | 630nm Red, 590nm Yellow | 645nm Red, 590nm Yellow | - | 1209 (3224 Metric) | 4-SMD | 3.20mm L x 2.40mm W | 2.50mm | |||
42,086 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥1.31366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 30mcd Green, 30mcd Red | Round with Domed Top | 1.80mm Dia | 1.9V Green, 1.8V Red | 2mA Green, 2mA Red | 20° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 2.40mm W | 2.50mm |