APBD3224LSURKSYKC | |
---|---|
DigiKey Part Number | 754-1964-2-ND - Tape & Reel (TR) 754-1964-1-ND - Cut Tape (CT) 754-1964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224LSURKSYKC |
Description | LED RED/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.8V Red, 1.9V Yellow 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224LSURKSYKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 1.9V Yellow | |
Current - Test | 2mA Red, 2mA Yellow | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.47400 | ¥24.74 |
100 | ¥1.42230 | ¥142.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.11275 | ¥1,669.12 |
3,000 | ¥1.02003 | ¥3,060.09 |
7,500 | ¥0.92731 | ¥6,954.82 |
10,500 | ¥0.86549 | ¥9,087.65 |
37,500 | ¥0.83458 | ¥31,296.75 |
75,000 | ¥0.80367 | ¥60,275.25 |