APBD3224LQBDCGKC | |
---|---|
DigiKey Part Number | 754-1961-2-ND - Tape & Reel (TR) 754-1961-1-ND - Cut Tape (CT) 754-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224LQBDCGKC |
Description | LED BLUE/GREEN CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 2.7V Blue, 1.9V Green 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224LQBDCGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 1.9V Green | |
Current - Test | 2mA Blue, 2mA Green | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 574nm Green | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.20800 | ¥42.08 |
100 | ¥2.75680 | ¥275.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.17650 | ¥3,264.75 |
3,000 | ¥2.03142 | ¥6,094.26 |
7,500 | ¥1.95886 | ¥14,691.45 |
10,500 | ¥1.92984 | ¥20,263.32 |
37,500 | ¥1.88631 | ¥70,736.62 |