LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467,750 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.72639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 11mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | - | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.80mm | ||
540,444 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.83148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.55mm | ||
39,459 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 300mcd Green, 300mcd Red | Round with Domed Top | 1.90mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 15° | Surface Mount, Right Angle | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 3-SMD, No Lead | SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
9,653 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.38838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Cathode | Colorless | Clear | 10mcd Green, 5mcd Red | Rectangle with Flat Top | 3.00mm x 1.30mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 3.00mm L x 1.30mm W | 1.20mm | ||
28,209 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥1.70007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Cathode | Colorless | Clear | 10mcd Green, 10mcd Red | Rectangle with Flat Top | 2.00mm x 3.00mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | - | 565nm Green, 635nm Red | - | TO-236, SC-59, SOT-23-3 variant, 3-SMD | SOT-23 | 3.00mm L x 3.00mm W | 1.00mm | ||
14,899 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥1.86321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Common Cathode | Colorless | Clear | 10mcd Green, 10mcd Yellow | Rectangle with Flat Top | 2.00mm x 3.00mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount | - | 565nm Green, 585nm Yellow | - | TO-236, SC-59, SOT-23-3 variant, 3-SMD | SOT-23 | 3.00mm L x 3.00mm W | 1.00mm | ||
14,303 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.93533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | White | Diffused | 140mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3V | 5mA | - | Surface Mount | 527nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm |