LTST-C195KGJRKT

DigiKey Part Number
160-1452-2-ND - Tape & Reel (TR)
160-1452-1-ND - Cut Tape (CT)
160-1452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C195KGJRKT
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C195KGJRKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 639nm Red
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.55mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.40600¥24.06
100¥1.60330¥160.33
500¥1.10872¥554.36
1,000¥0.92391¥923.91
2,000¥0.83151¥1,663.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.83148¥3,325.92
8,000¥0.78530¥6,282.40
12,000¥0.71601¥8,592.12
28,000¥0.66981¥18,754.68
100,000¥0.58897¥58,897.00
Manufacturers Standard Package