LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,942 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.65V | 2mA | 120° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm | |||
17,555 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 24mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.65V | 2mA | 120° | Surface Mount | 470nm | 465nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm | |||
2,902 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥1.38840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 60mcd | Rectangle with Flat Top | 0.65mm x 0.35mm | 2.9V | 5mA | 140° | Surface Mount | 468nm | 463nm | - | 0201 (0603 Metric) | 2-SMD | 0.65mm L x 0.35mm W | 0.25mm | ||
147 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.38838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 25mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.85V | 2mA | 120° | Surface Mount | 590nm | 590nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm |