LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189,895 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥0.56667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | 120° | Surface Mount | 568nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
7,574 In Stock | 1 : ¥17.34000 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 2600mcd Red, 2000mcd Green, 1800mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 2.2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 50° | Through Hole | 625nm Red, 525nm Green, 470nm Blue | 640nm Red, 515nm Green, 465nm Blue | - | Radial - 4 Leads | T-1 3/4 (5mm) | 5.00mm Dia | 8.85mm | ||
0 In Stock Check Lead Time | 1 : ¥14.79000 Cut Tape (CT) 2,000 : ¥4.76179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 40mcd Green, 36mcd Red, 16mcd Yellow | Round with Flat Top | 2.40mm Dia | 1.9V Green, 1.85V Red, 1.9V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 120° | Surface Mount | 570nm Green, 640nm Red, 585nm Yellow | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.05mm |