LTST-C194TBKT | |
---|---|
DigiKey Part Number | 160-1837-2-ND - Tape & Reel (TR) 160-1837-1-ND - Cut Tape (CT) 160-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C194TBKT |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C194TBKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.00600 | ¥20.06 |
100 | ¥0.90200 | ¥90.20 |
500 | ¥0.81492 | ¥407.46 |
1,000 | ¥0.66947 | ¥669.47 |
2,000 | ¥0.58217 | ¥1,164.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52393 | ¥2,619.65 |
10,000 | ¥0.46571 | ¥4,657.10 |
25,000 | ¥0.43661 | ¥10,915.25 |
50,000 | ¥0.39295 | ¥19,647.50 |
125,000 | ¥0.37840 | ¥47,300.00 |