CMD15-21VRD/TR8

DigiKey Part Number
L62301TR-ND - Tape & Reel (TR)
L62301CT-ND - Cut Tape (CT)
L62301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD15-21VRD/TR8
Description
LED RED DIFFUSED 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD15-21VRD/TR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.98700¥39.87
100¥2.60990¥260.99
1,000¥2.06069¥2,060.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.92332¥5,769.96
6,000¥1.85463¥11,127.78
15,000¥1.82715¥27,407.25
30,000¥1.78594¥53,578.20
Manufacturers Standard Package