LED Indication - Discrete

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
RedYellow
Lens Color
ColorlessRed
Lens Transparency
ClearDiffused
Millicandela Rating
50mcd104mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
1.15mm x 0.80mm5.00mm Dia
Voltage - Forward (Vf) (Typ)
1.8V2V
Current - Test
2mA20mA
Viewing Angle
30°130°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
592nm631nm
Wavelength - Peak
588nm642nm
Package / Case
0603 (1608 Metric)Radial
Size / Dimension
1.60mm L x 0.80mm W-
Height (Max)
0.45mm8.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTL2R3KRD-EM
LTL2R3KRD-EM
LED RED DIFFUSED T/H
Lite-On Inc.
4,950
In Stock
1 : ¥2.81000
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
50mcd
Round with Domed Top
5.00mm Dia
1.8V
2mA
30°
Through Hole
631nm
642nm
-
Radial
-
-
8.70mm
LTST-C194KxKT
LTST-C194KSKT
LED YELLOW CLEAR SMD
Lite-On Inc.
17,493
In Stock
1 : ¥3.32000
Cut Tape (CT)
5,000 : ¥0.51346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
20mA
130°
Surface Mount
592nm
588nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.45mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.