LTL2R3KRD-EM | |
---|---|
DigiKey Part Number | 160-1853-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3KRD-EM |
Description | LED RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 642nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.52200 | ¥15.22 |
100 | ¥0.70560 | ¥70.56 |
500 | ¥0.65170 | ¥325.85 |
1,000 | ¥0.51050 | ¥510.50 |
2,000 | ¥0.49962 | ¥999.24 |
5,000 | ¥0.43446 | ¥2,172.30 |
10,000 | ¥0.39101 | ¥3,910.10 |
25,000 | ¥0.34757 | ¥8,689.25 |