LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,193 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.73842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Clear | Clear | 71.5mcd | Square with Flat Top | 1.20mm | 3.3V | 20mA | 140° | Surface Mount, Bottom Entry | 470nm | 468nm | - | 2-SMD, No Lead | 1204 | 3.20mm L x 1.20mm W | 1.10mm | |||
13,109 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.77276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 180mcd | Square with Flat Top | 1.20mm | 3.1V | 20mA | 140° | Surface Mount, Bottom Entry | - | - | - | 2-SMD, No Lead | 1205 | 3.20mm L x 1.20mm W | 1.20mm |