LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,122 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,000 : ¥1.70008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 90mcd Green, 10mcd Yellow | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.7V Green, 1.9V Yellow | 2mA Green, 2mA Yellow | 120° | Surface Mount | 525nm Green, 590nm Yellow | 515nm Green, 590nm Yellow | - | 0805 (2012 Metric) | 4-SMD | 2.00mm L x 1.25mm W | 0.45mm | |||
8,995 In Stock 24,000 Factory | 1 : ¥19.64000 Cut Tape (CT) 4,000 : ¥7.40048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Green, Yellow | Common Anode | Colorless | Clear | 90mcd Blue, 220mcd Green, 110mcd Yellow | Rectangle with Flat Top | 1.10mm x 0.90mm | 3.2V Blue, 3.2V Green, 2.2V Yellow | 20mA Blue, 20mA Green, 20mA Yellow | 140° | Surface Mount | 470nm Blue, 525nm Green, 590nm Yellow | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.70mm |