QLS6A-FKW-CNSNSF043

DigiKey Part Number
QLS6A-FKW-CNSNSF043TR-ND - Tape & Reel (TR)
QLS6A-FKW-CNSNSF043CT-ND - Cut Tape (CT)
QLS6A-FKW-CNSNSF043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLS6A-FKW-CNSNSF043
Description
LED RGB 6PLCC SMD R/A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
QLS6A-FKW-CNSNSF043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.90mm x 3.95mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3V Green, 3.1V Blue
Current - Test
14mA Red, 12mA Green, 16mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
4.45mm L x 1.50mm W
Height (Max)
1.30mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.79200¥37.92
100¥3.50930¥350.93
1,000¥3.13890¥3,138.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.13890¥9,416.70
Manufacturers Standard Package