LTST-C190TBKT

DigiKey Part Number
160-1646-2-ND - Tape & Reel (TR)
160-1646-1-ND - Cut Tape (CT)
160-1646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C190TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C190TBKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.34600¥23.46
100¥1.05420¥105.42
500¥0.95196¥475.98
1,000¥0.78203¥782.03
2,000¥0.68001¥1,360.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.68003¥2,720.12
8,000¥0.61202¥4,896.16
12,000¥0.54402¥6,528.24
28,000¥0.51002¥14,280.56
100,000¥0.44202¥44,202.00
Manufacturers Standard Package