LED Indication - Discrete

Results: 2
Manufacturer
KingbrightLumex Opto/Components Inc.
Color
GreenYellow
Lens Color
GreenYellow
Millicandela Rating
20mcd30mcd
Voltage - Forward (Vf) (Typ)
2.1V2.2V
Viewing Angle
50°60°
Wavelength - Dominant
568nm-
Wavelength - Peak
565nm585nm
Size / Dimension
3.00mm Dia-
Height (Max)
4.60mm5.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WP3AxGD
WP3A8GD
LED GREEN DIFFUSED T-1 T/H
Kingbright
37,706
In Stock
1 : ¥2.89000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
20mcd
Round with Domed Top
3mm, T-1
2.2V
20mA
50°
Through Hole
568nm
565nm
-
Radial
T-1
3.00mm Dia
5.00mm
SSL-LX3044YD, SSL-LX3044YD-5V
SSL-LX3044LYD
LED YELLOW DIFFUSED T-1 T/H
Lumex Opto/Components Inc.
6,973
In Stock
1 : ¥3.66000
Bulk
-
Bulk
Active
Yellow
Standard
Yellow
Diffused
30mcd
Round with Domed Top
3mm, T-1
2.1V
20mA
60°
Through Hole
-
585nm
-
Radial
T-1
-
4.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.