LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberRed
Millicandela Rating
8.78mcd223mcd
Voltage - Forward (Vf) (Typ)
1.8V2V
Current - Test
2mA20mA
Wavelength - Dominant
615nm630nm
Wavelength - Peak
622nm643nm
Size / Dimension
2.00mm L x 1.40mm W2.20mm L x 1.40mm W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
15,395
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.61305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
8.78mcd
Rectangle with Flat Top
1.50mm x 1.00mm
1.8V
2mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
SMD
2.00mm L x 1.40mm W
1.40mm
8,821
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.69704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
223mcd
Rectangle with Flat Top
1.50mm x 1.00mm
2V
20mA
120°
Surface Mount
615nm
622nm
-
2-SMD, J-Lead
SMD
2.20mm L x 1.40mm W
1.40mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.