LED Indication - Discrete

Results: 3
Manufacturer
CreeLED, Inc.Harvatek CorporationStanley Electric Co
Series
-CLMUD-FKC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
RedRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
250mcd457.5mcd Red, 767.5mcd Green, 151.5mcd Blue630mcd Red, 630mcd Green, 630mcd Blue
Lens Style
Rectangle with Flat TopRound with Domed TopSquare with Flat Top
Lens Size
1.00mm Dia1.60mm x 1.10mm-
Voltage - Forward (Vf) (Typ)
1.9V1.9V Red, 2.6V Green, 2.7V Blue2V Red, 3V Green, 3V Blue
Current - Test
10mA Red, 10mA Green, 10mA Blue15mA Red, 10mA Green, 10mA Blue20mA
Wavelength - Dominant
622nm Red, 529nm Green, 465nm Blue626nm-
Wavelength - Peak
635nm-
Package / Case
4-SMD, J-Lead0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
4-PLCC06061608
Size / Dimension
1.50mm L x 1.50mm W1.60mm L x 0.80mm W1.60mm L x 1.60mm W
Height (Max)
0.50mm1.10mm1.15mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
12,742
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.71558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Round with Domed Top
1.00mm Dia
1.9V
20mA
-
Surface Mount
626nm
635nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
1.15mm
17,320
In Stock
1 : ¥0.94000
Cut Tape (CT)
2,000 : ¥0.91359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
630mcd Red, 630mcd Green, 630mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2V Red, 3V Green, 3V Blue
10mA Red, 10mA Green, 10mA Blue
-
Surface Mount
-
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.50mm
0
In Stock
Check Lead Time
12,800 : ¥1.17708
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red, Green, Blue (RGB)
Common Anode
-
-
457.5mcd Red, 767.5mcd Green, 151.5mcd Blue
Square with Flat Top
-
1.9V Red, 2.6V Green, 2.7V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 529nm Green, 465nm Blue
-
-
4-SMD, J-Lead
4-PLCC
1.50mm L x 1.50mm W
1.10mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.