LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,221 In Stock | 1 : ¥2.13000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 7065mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 470nm | - | - | Radial | 5mm Round | - | 8.60mm | ||
5,126 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 19380mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 527nm | - | - | Radial | 5mm Round | - | 10.30mm | ||
3,936 In Stock | 1 : ¥1.45000 Bulk | Bulk | Active | Red | Standard | Red | Clear | 2640mcd | Oval with Domed Top | 5.10mm x 3.70mm | 2.1V | 20mA | 100° x 40° | Through Hole | 621nm | - | - | Radial | 5mm Oval | - | 10.95mm | |||
1,799 In Stock | 1 : ¥1.96000 Bulk | Bulk | Active | Blue | Standard | Blue | Clear | 1340mcd | Oval with Domed Top | 5.10mm x 3.70mm | 3.4V | 20mA | 100° x 40° | Through Hole | 470nm | - | - | Radial | 5mm Oval | - | 7.00mm | |||
21,914 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.13338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 2V | 20mA | 120° | Surface Mount | 625nm | 625nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.90mm |