C5SMF-RJF-CT0W0BB1 | |
---|---|
DigiKey Part Number | C5SMF-RJF-CT0W0BB1-ND |
Manufacturer | |
Manufacturer Product Number | C5SMF-RJF-CT0W0BB1 |
Description | LED RED CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.10mm x 3.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100° x 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.32600 | ¥13.26 |
100 | ¥1.22840 | ¥122.84 |
1,000 | ¥1.09861 | ¥1,098.61 |
50,000 | ¥1.02015 | ¥51,007.50 |