LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,494 In Stock 6,000 Factory | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥2.05554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 149mcd | Round with Flat Top | 1.60mm Dia | 2V | 20mA | 70° | Surface Mount, Bottom Entry | 631nm | 639nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | |||
8,199 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Blue | Standard | Colorless | Clear | 3800mcd | Round with Domed Top | 3.00mm Dia | 2.8V | 20mA | 30° | Through Hole | 470nm | 465nm | - | Radial | 3mm Round | - | 5.55mm | |||
40,108 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥2.05554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 260.5mcd | Round with Flat Top | 1.60mm Dia | 2V | 20mA | 70° | Surface Mount, Bottom Entry | 605nm | 611nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm |