LTST-T680KSWT | |
---|---|
DigiKey Part Number | 160-2181-2-ND - Tape & Reel (TR) 160-2181-1-ND - Cut Tape (CT) 160-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680KSWT |
Description | LED YELLOW DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-LCC (J-Lead) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.55830 | ¥155.83 |
500 | ¥1.07778 | ¥538.89 |
1,000 | ¥0.89815 | ¥898.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.80830 | ¥1,616.60 |
6,000 | ¥0.76340 | ¥4,580.40 |
10,000 | ¥0.69605 | ¥6,960.50 |
50,000 | ¥0.59725 | ¥29,862.50 |
100,000 | ¥0.57255 | ¥57,255.00 |