5990240007F | |
---|---|
DigiKey Part Number | 350-4363-2-ND - Tape & Reel (TR) 350-4363-1-ND - Cut Tape (CT) 350-4363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990240007F |
Description | LED YELLOW 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83600 | ¥18.36 |
100 | ¥0.82550 | ¥82.55 |
500 | ¥0.74522 | ¥372.61 |
1,000 | ¥0.61217 | ¥612.17 |
2,000 | ¥0.53235 | ¥1,064.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.53235 | ¥2,129.40 |
8,000 | ¥0.47911 | ¥3,832.88 |
12,000 | ¥0.42588 | ¥5,110.56 |
28,000 | ¥0.39926 | ¥11,179.28 |
100,000 | ¥0.34603 | ¥34,603.00 |