5990291007F | |
---|---|
DigiKey Part Number | 350-4366-2-ND - Tape & Reel (TR) 350-4366-1-ND - Cut Tape (CT) 350-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990291007F |
Description | LED BLUE 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5990291007F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.28370 | ¥128.37 |
1,000 | ¥1.00459 | ¥1,004.59 |
2,000 | ¥0.92085 | ¥1,841.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92087 | ¥3,683.48 |
8,000 | ¥0.83716 | ¥6,697.28 |
12,000 | ¥0.78135 | ¥9,376.20 |
28,000 | ¥0.75344 | ¥21,096.32 |
100,000 | ¥0.69763 | ¥69,763.00 |