SML-LXT0805YW-TR | |
---|---|
DigiKey Part Number | 67-1554-2-ND - Tape & Reel (TR) 67-1554-1-ND - Cut Tape (CT) 67-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXT0805YW-TR |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LXT0805YW-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.14420 | ¥114.42 |
500 | ¥1.03370 | ¥516.85 |
1,000 | ¥0.84915 | ¥849.15 |
2,000 | ¥0.73838 | ¥1,476.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73838 | ¥2,953.52 |
8,000 | ¥0.66454 | ¥5,316.32 |
12,000 | ¥0.59071 | ¥7,088.52 |
28,000 | ¥0.55379 | ¥15,506.12 |
100,000 | ¥0.47995 | ¥47,995.00 |