1-2007394-5 | |
---|---|
DigiKey Part Number | A116792-ND |
Manufacturer | |
Manufacturer Product Number | 1-2007394-5 |
Description | CONN SFP+ RCP W/CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2007394-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | SFP+ | |
Number of Positions | 160 (20 x 8) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.24000 | ¥499.24 |
12 | ¥485.16500 | ¥5,821.98 |
36 | ¥464.07528 | ¥16,706.71 |
84 | ¥450.01167 | ¥37,800.98 |