5690102222F | |
---|---|
DigiKey Part Number | 350-1779-ND |
Manufacturer | |
Manufacturer Product Number | 5690102222F |
Description | LED CBI 3MM 2X2 GREEN RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 4) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High x 2 Wide | |
Current | 20mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
25 | ¥20.01520 | ¥500.38 |
100 | ¥16.39290 | ¥1,639.29 |
500 | ¥13.81958 | ¥6,909.79 |
1,000 | ¥12.67582 | ¥12,675.82 |
2,000 | ¥12.15164 | ¥24,303.28 |
5,000 | ¥11.91340 | ¥59,567.00 |