HSMS-C190

DigiKey Part Number
516-1422-2-ND - Tape & Reel (TR)
516-1422-1-ND - Cut Tape (CT)
516-1422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMS-C190
Description
LED RED DIFFUSED SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMS-C190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.24400¥22.44
100¥1.49880¥149.88
500¥1.03680¥518.40
1,000¥0.86398¥863.98
2,000¥0.77757¥1,555.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.77754¥3,110.16
8,000¥0.73436¥5,874.88
12,000¥0.66956¥8,034.72
28,000¥0.62636¥17,538.08
100,000¥0.55077¥55,077.00
Manufacturers Standard Package