LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,710 In Stock 10,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 5,000 : ¥0.72983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 330mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 620nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
7,953 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥3.47388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 2812mcd | Round with Domed Top | 0.70mm Dia | 3V | 20mA | 40° | Surface Mount | 527nm | 520nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.08mm |