SML-P12PTT86 | |
---|---|
DigiKey Part Number | 846-SML-P12PTT86TR-ND - Tape & Reel (TR) 846-SML-P12PTT86CT-ND - Cut Tape (CT) 846-SML-P12PTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12PTT86 |
Description | LED GREEN CLEAR 1006 SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12PTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.47400 | ¥24.74 |
100 | ¥1.42220 | ¥142.22 |
1,000 | ¥1.11276 | ¥1,112.76 |
2,000 | ¥1.02002 | ¥2,040.04 |
5,000 | ¥0.92727 | ¥4,636.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.86545 | ¥8,654.50 |
30,000 | ¥0.83454 | ¥25,036.20 |
50,000 | ¥0.80363 | ¥40,181.50 |
100,000 | ¥0.77273 | ¥77,273.00 |