LTST-S326KGJSKT | |
---|---|
DigiKey Part Number | 160-2034-2-ND - Tape & Reel (TR) 160-2034-1-ND - Cut Tape (CT) 160-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326KGJSKT |
Description | LED GRN/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S326KGJSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.26100 | ¥22.61 |
100 | ¥1.51070 | ¥151.07 |
500 | ¥1.04480 | ¥522.40 |
1,000 | ¥0.87061 | ¥870.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78359 | ¥2,350.77 |
6,000 | ¥0.74005 | ¥4,440.30 |
15,000 | ¥0.67475 | ¥10,121.25 |
30,000 | ¥0.63122 | ¥18,936.60 |
75,000 | ¥0.57898 | ¥43,423.50 |
150,000 | ¥0.55504 | ¥83,256.00 |