LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,774 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥0.81741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 600mcd | Rectangle with Flat Top | 0.60mm x 0.45mm | 3.1V | 20mA | 130° | Surface Mount | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
3,221 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.49371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Clear | Clear | 140mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | 120° | Surface Mount | 605nm | 609nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.60mm | |||
930 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥1.37707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 582.5mcd Red, 1350mcd Green, 270mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2.05V Red, 2.9V Green, 2.9V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 530nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 6-SMD | 1.60mm L x 1.60mm W | 0.60mm |