LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,751 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥1.14756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 40mcd Green, 60mcd Red | Rectangle with Flat Top | 1.10mm x 1.60mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 565nm Green, 635nm Red | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.70mm | |||
13,112 In Stock | 1 : ¥19.04000 Cut Tape (CT) 3,000 : ¥7.18426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 90mcd Red, 120mcd Green, 40mcd Blue | Rectangle with Flat Top | 2.00mm x 2.70mm | 1.9V Red, 3.5V Green, 3.5V Blue | 20mA Red, 20mA Green, 20mA Blue | 135° Red, 130° Green, 125° Blue | Surface Mount | 626nm Red, 525nm Green, 470nm Blue | 637nm Red, 523nm Green, 468nm Blue | - | 1210 (3225 Metric) | Chip LED | 3.20mm L x 2.70mm W | 1.10mm |