LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,579 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 12mcd Green, 7mcd Red | Rectangle with Flat Top | 1.20mm x 1.50mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.70mm | ||
80,124 In Stock | 1 : ¥4.42000 Cut Tape (CT) 4,000 : ¥1.11496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 112.5mcd Red, 281mcd Green, 104mcd Blue | Rectangle with Flat Top | 1.15mm x 1.60mm | 2.1V Red, 3.35V Green, 3.35V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.60mm W | 0.35mm | ||
117,218 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.48647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Yellow-Green | Independent | Colorless | Clear | 220mcd Red, 155mcd Yellow-Green | Rectangle with Flat Top | 2.50mm x 2.00mm | 2V Red, 2V Yellow-Green | 20mA Red, 20mA Yellow-Green | - | Surface Mount | 626nm Red, 572nm Yellow-Green | 635nm Red, 575nm Yellow-Green | - | 1208 (3020 Metric) | - | 3.00mm L x 2.50mm W | 1.90mm | ||
1,818 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.76932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | White | Diffused | 43mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.9V | 20mA | 140° | Surface Mount | 572nm | 575nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.80mm | ||
0 In Stock Check Lead Time | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥0.95205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 275mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.1V | 20mA | - | Surface Mount, Right Angle | 625nm | 638nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
3 In Stock | 1 : ¥4.51000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green, Red | Independent | White | Diffused | 11.7mcd Green, 11.7mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2.1V Green, 1.7V Red | 20mA Green, 20mA Red | 168°, 139° Green, 150°, 140° Red | Surface Mount | 572nm Green, 647nm Red | 570nm Green, 660nm Red | - | 0606 (1616 Metric) | - | 1.60mm L x 1.50mm W | 0.80mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green, Red | Independent | White | Diffused | 6.4mcd Green, 11.7mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2.1V Green, 1.7V Red | 20mA Green, 20mA Red | 168°, 139° Green, 150°, 140°, Red | Surface Mount | 567nm Green, 647nm Red | 560nm Green, 660nm Red | - | 0606 (1616 Metric) | - | 1.60mm L x 1.50mm W | 0.80mm |