LED Indication - Discrete

Results: 7
Manufacturer
InoluxKingbrightLite-On Inc.Rohm SemiconductorWürth Elektronik
Series
-IN-S42ATPicoLED™WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenGreen-YellowRed
Lens Color
ClearColorless
Millicandela Rating
2.1mcd35mcd40mcd50mcd70mcd100mcd450mcd
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
0.60mm0.60mm x 0.45mm0.80mm x 0.50mm1.10mm x 0.70mm1.10mm x 0.80mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V1.95V2V2.1V3.1V3.3V
Current - Test
1mA20mA
Viewing Angle
120°130°140°-
Wavelength - Dominant
470nm525nm569nm570nm571nm630nm
Wavelength - Peak
468nm523nm572nm574nm645nm-
Package / Case
0402 (1005 Metric)0402 (1006 Metric)0603 (1608 Metric)
Supplier Device Package
040206031006 (0402)Chip LED
Size / Dimension
1.00mm L x 0.50mm W1.00mm L x 0.60mm W1.60mm L x 0.80mm W
Height (Max)
0.25mm0.55mm0.60mm0.65mm0.75mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
83,855
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
APT1608 SERIES
APT1608CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
140,868
In Stock
1 : ¥2.55000
Cut Tape (CT)
2,000 : ¥0.58387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
SMLP1 Series
SML-P11MTT86R
LED GREEN-YELLOW CLEAR 1006 SMD
Rohm Semiconductor
37,466
In Stock
1 : ¥3.57000
Cut Tape (CT)
5,000 : ¥0.77361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green-Yellow
Standard
Colorless
Clear
2.1mcd
Square with Flat Top
0.60mm
1.9V
1mA
-
Surface Mount
569nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
APHHS
APHHS1005SURCK
LED RED CLEAR CHIP SMD
Kingbright
55,370
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥0.91184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
0.80mm x 0.50mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
IN-S42AT
IN-S42ATG
LED GREEN CLEAR 0402 SMD
Inolux
14,652
In Stock
1 : ¥3.49000
Cut Tape (CT)
5,000 : ¥0.75027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Clear
Clear
450mcd
Rectangle with Flat Top
0.60mm x 0.45mm
3.3V
20mA
130°
Surface Mount
525nm
523nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
IN-S42AT
IN-S42ATB
LED BLUE CLEAR 0402 SMD
Inolux
15,122
In Stock
1 : ¥3.66000
Cut Tape (CT)
5,000 : ¥0.78383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Clear
Clear
100mcd
Rectangle with Flat Top
0.60mm x 0.45mm
3.1V
20mA
120°
Surface Mount
470nm
468nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.