LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314,515 In Stock | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
25,141 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | White | Standard | Colorless | Clear | 8500mcd | Round with Domed Top | 3mm, T-1 | 3.1V | 20mA | 30° | Through Hole | - | - | - | Radial | 3mm | 3.05mm Dia | 5.08mm | |||
0 In Stock Check Lead Time | 1 : ¥2.30000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 780mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 30° | Through Hole | 632nm | 624nm | - | Radial | 3mm | 3.05mm Dia | 5.08mm |