LED Indication - Discrete

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberBlueRed
Millicandela Rating
70mcd220mcd320mcd350mcd
Voltage - Forward (Vf) (Typ)
1.9V2.2V3.4V
Wavelength - Dominant
470nm592nm626nm630nm
Wavelength - Peak
468nm594nm635nm639nm
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LED - highlighted orange
HSMZ-A100-R00J1
LED RED CLEAR 2PLCC SMD
Broadcom Limited
31,733
In Stock
1 : ¥5.78000
Cut Tape (CT)
2,000 : ¥1.82828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
350mcd
Round with Flat Top
2.20mm Dia
2.2V
20mA
120°
Surface Mount
630nm
639nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
HSMZ-A100-T00J1
LED RED CLEAR 2PLCC SMD
Broadcom Limited
48,551
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,000 : ¥1.80817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
350mcd
Round with Flat Top
2.20mm Dia
2.2V
20mA
120°
Surface Mount
630nm
639nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
HSMU-A100-S00J1
LED AMBER CLEAR 2PLCC SMD
Broadcom Limited
24,865
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,000 : ¥1.80817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
320mcd
Round with Flat Top
2.20mm Dia
2.2V
20mA
120°
Surface Mount
592nm
594nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
HSMU-A100-R00J1
LED AMBER CLEAR 2PLCC SMD
Broadcom Limited
2,165
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,000 : ¥1.80817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Colorless
Clear
320mcd
Round with Flat Top
2.20mm Dia
2.2V
20mA
120°
Surface Mount
592nm
594nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
HSMC-A101-S00J1
LED RED CLEAR 2PLCC SMD
Broadcom Limited
38,759
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,000 : ¥1.09393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
220mcd
Round with Flat Top
2.20mm Dia
1.9V
20mA
120°
Surface Mount
626nm
635nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
HSMN-A100-P00J1
LED BLUE CLEAR 2PLCC SMD
Broadcom Limited
52,669
In Stock
1 : ¥11.14000
Cut Tape (CT)
2,000 : ¥3.74092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
70mcd
Round with Flat Top
2.20mm Dia
3.4V
20mA
120°
Surface Mount
470nm
468nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.