LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,597 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.55092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 1.95V | 20mA | 120° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
117,218 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.48647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Yellow-Green | Independent | Colorless | Clear | 220mcd Red, 155mcd Yellow-Green | Rectangle with Flat Top | 2.50mm x 2.00mm | 2V Red, 2V Yellow-Green | 20mA Red, 20mA Yellow-Green | - | Surface Mount | 626nm Red, 572nm Yellow-Green | 635nm Red, 575nm Yellow-Green | - | 1208 (3020 Metric) | - | 3.00mm L x 2.50mm W | 1.90mm |