LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,192 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 320mcd | Round with Domed Top | 5.00mm Dia | 2V | 20mA | 30° | Through Hole | 639nm | 650nm | - | Radial | 5mm | - | 8.90mm | ||
1,074 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Yellow-Green | Standard | Green | Diffused | 200mcd | Round with Domed Top | 5.00mm Dia | 2V | 20mA | 25° | Through Hole | 573nm | 575nm | - | Radial | 5mm | - | 8.90mm |