EALP05RDHRA2 | |
---|---|
DigiKey Part Number | EALP05RDHRA2-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDHRA2 |
Description | LED RED DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDHRA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.31200 | ¥23.12 |
100 | ¥1.54040 | ¥154.04 |
500 | ¥1.06538 | ¥532.69 |
1,000 | ¥0.88778 | ¥887.78 |
2,000 | ¥0.79903 | ¥1,598.06 |
5,000 | ¥0.75464 | ¥3,773.20 |
10,000 | ¥0.68805 | ¥6,880.50 |
25,000 | ¥0.64367 | ¥16,091.75 |