APHHS1005LQBC/D-V

DigiKey Part Number
754-2122-2-ND - Tape & Reel (TR)
754-2122-1-ND - Cut Tape (CT)
754-2122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHHS1005LQBC/D-V
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 2.65V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHHS1005LQBC/D-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.12800¥31.28
100¥1.79720¥179.72
1,000¥1.40644¥1,406.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.28921¥2,578.42
6,000¥1.17202¥7,032.12
10,000¥1.09389¥10,938.90
50,000¥1.01575¥50,787.50
Manufacturers Standard Package