LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124,813 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
54,928 In Stock | 1 : ¥7.23000 Cut Tape (CT) 2,000 : ¥2.27191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 550mcd | Rectangle with Flat Top | 2.30mm x 0.57mm | 2.2V | 20mA | 110° | Surface Mount, Right Angle | 625nm | 640nm | - | 2-SMD, J-Lead | Chip LED | 2.50mm L x 1.20mm W | 0.90mm | ||
23,071 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.40385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 600mcd | Rectangle with Flat Top | 2.30mm x 0.57mm | 3.3V | 20mA | 110° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, J-Lead | Chip LED | 2.80mm L x 1.20mm W | 0.80mm | ||
6,287 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.80311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 547mcd | Rectangle with Flat Top | 2.30mm x 0.57mm | 2V | 20mA | 110° | Surface Mount, Right Angle | 590nm | 590nm | - | 2-SMD, J-Lead | 2-SMD | 2.50mm L x 1.20mm W | 0.80mm |